Add To Favorites
Product Overview
Digi-Key Part Number A105354-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Manufacturer Part Number

EC0596-000

Description MARKER ZTYPE STRT E LEGEND WH
Expanded Description Wire Marker, Clip-On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Z-Type Marker Datasheet
Online Catalog Z-Type® Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Z
Packaging ? 1000 per Box
Part Status Active
Type Wire Marker, Clip-On
Size 0.18" L (4.5mm)
Cable Diameter 0.11" ~ 0.19" (2.9mm ~ 4.7mm)
Legend E
Color White
Material Poly-Vinyl Chloride (PVC)
Operating Temperature -45°C ~ 70°C
 
Additional Resources
Standard Package ? 1,000
Other Names 6161914
A105354
EC0596000

06:08:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10600 1.06
25 0.07880 1.97
50 0.06760 3.38
100 0.06540 6.54
250 0.05640 14.10
500 0.05414 27.07
1,000 0.04738 47.38
2,500 0.04286 107.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback