Add To Favorites
Product Overview
Digi-Key Part Number D-SCE-5K-3.2-50-S1-4CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

D-SCE-5K-3.2-50-S1-4

Description HEATSHK 3.2MM ID 50MM PRESCORE
Expanded Description Yellow Heat Shrinkable Label 0.125" x 1.90" (3.2mm x 48.3mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series D-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.125" x 1.90" (3.2mm x 48.3mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -75°C ~ 135°C
 
Additional Resources
Standard Package ? 1
Other Names D-SCE-5K-3.2-50-S1-4CT

19:22:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.25700 12.57
25 1.18280 29.57
50 1.13360 56.68
100 1.08430 108.43
250 0.98568 246.42
500 0.88712 443.56
1,000 0.78855 788.55
2,500 0.71462 1,786.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : D-SCE-5K-3.2-50-S1-4TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.62726
Send Feedback