Add To Favorites
Product Overview
Digi-Key Part Number 650129-000-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

650129-000

Description CONN BUTT SPLICE 20 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20 AWG Blue, Red
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets D-436-85,86,87 Drawing
Online Catalog MiniSeal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 20 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Red
 
Additional Resources
Standard Package ? 100
Other Names 1-1195133-5
D-436-85
D-436-85-ND

16:47:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.22000 8.22
10 7.86000 78.60
25 7.14560 178.64
50 6.78820 339.41
100 6.60960 660.96
250 5.89508 1,473.77
500 5.53780 2,768.90
1,000 5.35916 5,359.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback