Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 601072-000-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

601072-000

Description CABLE TERMINATION
Expanded Description Wire to PCB Solder Sleeve Blue, Transparent 0.155" (3.95mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-607-10 Drawing
RoHS Information 601072-000 Statement of Compliance
Online Catalog D Series, Wire to PCB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series -
Part Status Active
Type Wire to PCB
Diameter 0.155" (3.95mm)
Length 0.945" (24.00mm)
Color Blue, Transparent
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 601072000
7-1194756-8
D-607-10

07:25:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.06000 8.06
10 7.70700 77.07
25 7.00640 175.16
50 6.65600 332.80
100 6.48090 648.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback