
308-LE | |
|---|---|
DigiKey Part Number | 308-LE-ND |
Manufacturer | |
Manufacturer Product Number | 308-LE |
Description | LABEL POLY ON SHEETS 1.5"X0.75" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.75" (38.1mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 60 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Material | Polyester | |
Label Size | 1.50" x 0.75" (38.1mm x 19.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.62128 | $3,727.68 |

