Add To Favorites
Product Overview
Digi-Key Part Number PB1224-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

V23061B1005A401

Description RELAY GEN PURPOSE SPDT 8A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini Power PCB Relay MSR
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MSR, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MSR, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 18.4mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.2 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 221 mW
Coil Resistance 652 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 9-1393222-4
PB1224
V23061B1005A401-ND

22:54:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 5.00200 50.02
25 4.44600 111.15
50 4.22380 211.19
100 4.00140 400.14
250 3.55680 889.20
500 3.33450 1,667.25
1,000 3.28510 3,285.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback