Add To Favorites
Product Overview
Digi-Key Part Number PB1753-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

V23061B1003A401

Description RELAY GENERAL PURPOSE SPDT 8A 6V
Expanded Description General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Mini Power PCB Relay MSR
Featured Product Schrack Relays
Online Catalog MSR, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MSR, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 36.3mA
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 4.1 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 218 mW
Coil Resistance 165 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 7-1393222-9
7-1393222-9-ND
713932229
PB1753
V23061B1003A401-ND

18:42:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 4.74
10 4.44600 44.46
25 3.95200 98.80
50 3.75440 187.72
100 3.55680 355.68
250 3.28512 821.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback