Add To Favorites
Product Overview
Digi-Key Part Number PB1222-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

V23061A1007A402

Description RELAY GEN PURPOSE SPST 8A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Mini Power PCB Relay MSR
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MSR, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MSR, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 10.6mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.3 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 254 mW
Coil Resistance 2.27 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 4-1393222-2
413932222
PB1222
V23061A1007A402-ND

10:27:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
10 4.05000 40.50
25 3.60000 90.00
50 3.42000 171.00
100 3.24000 324.00
250 2.88000 720.00
500 2.70000 1,350.00
1,000 2.52000 2,520.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback