Add To Favorites
Product Overview
Digi-Key Part Number PB1209-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

V23061A1005A502

Description RELAY GEN PURPOSE SPST 8A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Mini Power PCB Relay MSR
Featured Product Schrack Relays
Online Catalog MSR, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MSR, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 18.4mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.2 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 221 mW
Coil Resistance 652 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 2-1393222-7
PB1209

21:08:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.16600 51.66
25 4.59200 114.80
50 4.36240 218.12
100 4.13280 413.28
250 3.81712 954.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback