Add To Favorites
Product Overview
Digi-Key Part Number PB1216-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

V23057B 2A101

Description RELAY GEN PURPOSE SPDT 5A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets V23057 Type Relay Card E
Featured Product Schrack Relays
3D Model 6-1393215-7.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V23057, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23057, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 36.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 7ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 436 mW
Coil Resistance 330 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 6-1393215-7
PB1216
V23057B 2A101-ND
V23057B2A101

13:07:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.87000 12.87
10 11.44000 114.40
25 10.86800 271.70
50 10.29600 514.80
100 9.72400 972.40
250 8.86600 2,216.50
500 8.29400 4,147.00
1,000 7.86500 7,865.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback