Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PB1287-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

V23047-A1006-A501

Description RELAY SAFETY DPDT 6A 6V
Expanded Description Safety Relay DPDT (2 Form C) 6VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR2M Series
Featured Product Relay Products
Automotive Relays
Schrack Relays
Online Catalog SR2M, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR2M, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 117.7mA
Coil Voltage 6VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 6A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 4.5 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time -
Release Time -
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 706 mW
Coil Resistance 51 Ohms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 3-1415011-1
PB1287
V23047A1006A501
V23047A1006A501-ND

10:12:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.90000 10.90
10 10.21500 102.15
25 9.08000 227.00
50 8.62600 431.30
100 8.17200 817.20
250 7.26400 1,816.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback