Add To Favorites
Product Overview
Digi-Key Part Number T77V1D3-12-ND
Quantity Available 2,033
Can ship immediately
Manufacturer

Manufacturer Part Number

T77V1D3-12

Description RELAY GEN PURPOSE SPST 3A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T77
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag)
Coil Power 200 mW
Coil Resistance 720 Ohms
Operating Temperature -30°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2-1393194-6
T77V1D312

08:23:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 2.03
10 1.90400 19.04
25 1.69200 42.30
50 1.60740 80.37
100 1.52280 152.28
250 1.35360 338.40
500 1.26900 634.50
1,000 1.25020 1,250.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback