Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PB1298-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4D4040

Description RELAY SAFETY 4PST 8A 40V
Expanded Description Safety Relay 4PST (2 Form A, 2 Form B) 40VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 20mA
Coil Voltage 40VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 30 VDC
Turn Off Voltage (Min) 4 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 2 kOhms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 5-1415055-1
PB1298
SR4D4040-ND

14:18:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.43000 22.43
10 19.94000 199.40
25 18.94320 473.58
50 17.94600 897.30
100 16.94900 1,694.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback