Add To Favorites
Product Overview
Digi-Key Part Number PB1734-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

RY610048

Description RELAY GEN PURPOSE SPDT 8A 48V
Expanded Description General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RYII Series Datasheet
Featured Product Schrack Relays
3D Model 1-1393225-5.pdf
Online Catalog RY, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5.1mA
Coil Voltage 48VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 33.6 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 245 mW
Coil Resistance 9.4 kOhms
Operating Temperature -40°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 1-1393225-5
1-1393225-5-ND
113932255
PB1734
RY610048-ND

02:28:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 7.66
10 7.17800 71.78
25 6.38000 159.50
50 6.06100 303.05
100 5.74200 574.20
250 5.10400 1,276.00
500 4.78500 2,392.50
1,000 4.46600 4,466.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback