Add To Favorites
Product Overview
Digi-Key Part Number PB1727-ND
Quantity Available 1,469
Can ship immediately
Manufacturer

Manufacturer Part Number

RY530005

Description RELAY GENERAL PURPOSE SPST 8A 5V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RYII Series Datasheet
Featured Product Schrack Relays
Online Catalog RY, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44.6mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 223 mW
Coil Resistance 112 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 6-1393224-6
6-1393224-6-ND
613932246
PB1727
RY530005-ND

05:00:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 4.08
10 3.82500 38.25
25 3.40000 85.00
50 3.23000 161.50
100 3.06000 306.00
250 2.72000 680.00
500 2.55000 1,275.00
1,000 2.38000 2,380.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback