Add To Favorites
Product Overview
Digi-Key Part Number PB1726-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

RY213012

Description RELAY GEN PURPOSE SPDT 8A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RYII & RYII Reflow Solderable
Featured Product Schrack Relays
Online Catalog RY, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RY, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 19.2mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 9ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 230 mW
Coil Resistance 627 Ohms
Operating Temperature -40°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 6-1393224-1
6-1393224-1-ND
613932241
PB1726
RY213012-ND

01:10:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 4.50000 45.00
25 4.00000 100.00
50 3.80000 190.00
100 3.60000 360.00
250 3.20000 800.00
500 3.00000 1,500.00
1,000 2.80000 2,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback