Add To Favorites
Product Overview
Digi-Key Part Number PB1689-ND
Quantity Available 1,139
Can ship immediately
Manufacturer

Manufacturer Part Number

RT184012

Description RELAY GEN PURPOSE SPST 10A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT1 Sensitive
Featured Product Schrack Relays
Online Catalog RT1, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 20.8mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 8ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 250 mW
Coil Resistance 576 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 4-1393239-7
4-1393239-7-ND
413932397
PB1689
RT184012-ND

06:09:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.60000 36.00
25 3.20000 80.00
50 3.04000 152.00
100 2.88000 288.00
250 2.56000 640.00
500 2.40000 1,200.00
1,000 2.24000 2,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback