Add To Favorites
Product Overview
Digi-Key Part Number PB1687-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

RT134024

Description RELAY GEN PURPOSE SPST 12A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RT1 Relay Series Datasheet
Featured Product Schrack Relays
3D Model 3-1393239-0.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RT1, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 12A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 8ms
Release Time 6ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 400 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 3-1393239-0
3-1393239-0-ND
313932390
PB1687
RT134024-ND

00:43:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.88000 28.80
25 2.56000 64.00
50 2.43200 121.60
100 2.30400 230.40
250 2.04800 512.00
500 1.92000 960.00
1,000 1.79200 1,792.00
5,000 1.72800 8,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback