Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number PB2074-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

RP818730

Description RELAY GEN PURPOSE SPDT 12A 230V
Expanded Description General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RPII/1 Power PCB
Featured Product Schrack Relays
Online Catalog RP II 1, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current -
Coil Voltage 230VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 12A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 8ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power -
Coil Resistance -
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 2-1393232-2
2-1393232-2-ND
PB2074

05:53:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.27000 14.27
10 12.68000 126.80
25 12.04600 301.15
50 11.41200 570.60
100 10.77800 1,077.80
250 9.82700 2,456.75
500 9.19300 4,596.50
1,000 8.71750 8,717.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback