Add To Favorites
Product Overview
Digi-Key Part Number PB2122-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

RP440024

Description RELAY GEN PURPOSE DPST 8A 24V
Expanded Description General Purpose Relay DPST (2 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RP Relay II/2
Featured Product Schrack Relays
Online Catalog RP II 2, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/2, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 21.8mA
Coil Voltage 24VDC
Contact Form DPST (2 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 9ms
Release Time 3ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 1.1 kOhms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 7-1393234-9
PB2122
RP440024-ND

13:10:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.32300 63.23
25 5.62000 140.50
50 5.33900 266.95
100 5.05800 505.80
250 4.49600 1,124.00
500 4.21500 2,107.50
1,000 3.93400 3,934.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback