Add To Favorites
Product Overview
Digi-Key Part Number PB1678-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

RP420006

Description RELAY GENERAL PURPOSE DPDT 8A 6V
Expanded Description General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RP Relay II/2
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RP II 2, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/2, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 88.2mA
Coil Voltage 6VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 4.2 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 9ms
Release Time 3ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 68 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 500
Other Names 4-1393234-8
4-1393234-8-ND
413932348
PB1678
RP420006-ND

05:04:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.32300 63.23
25 5.62000 140.50
50 5.33900 266.95
100 5.05800 505.80
250 4.49600 1,124.00
500 4.21500 2,107.50
1,000 3.93400 3,934.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback