Add To Favorites
Product Overview
Digi-Key Part Number PB1676-ND
Quantity Available 344
Can ship immediately
Manufacturer

Manufacturer Part Number

RP410024

Description RELAY GEN PURPOSE SPDT 12A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RPII/1 Power PCB
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RP II 1, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RP II/1, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 21.8mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 12A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 8ms
Release Time 2ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 500 mW
Coil Resistance 1.1 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 8-1393230-2
8-1393230-2-ND
813932302
PB1676
RP410024-ND

01:36:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 6.00
10 5.62500 56.25
25 5.00000 125.00
50 4.75000 237.50
100 4.50000 450.00
250 4.00000 1,000.00
500 3.75000 1,875.00
1,000 3.50000 3,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback