Add To Favorites
Product Overview
Digi-Key Part Number PB1654-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

REL30012

Description RELAY GEN PURPOSE SPST 6A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini PCB Relay REL
RoHS Information 4-1393217-6 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog REL, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series REL, SCHRACK
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 30mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 6A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 360 mW
Coil Resistance 400 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 4-1393217-6
4-1393217-6-ND
413932176
PB1654

02:30:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.23000 8.23
10 7.71800 77.18
25 6.86000 171.50
50 6.51700 325.85
100 6.17400 617.40
250 5.48800 1,372.00
500 5.14500 2,572.50
1,000 4.80200 4,802.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback