Add To Favorites
Product Overview
Digi-Key Part Number PB744-ND
Quantity Available 763
Can ship immediately
Manufacturer

Manufacturer Part Number

RE032005

Description RELAY GENERAL PURPOSE SPST 6A 5V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RE Relay Data Sheet
Featured Product Schrack Relays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RE, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 6A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 200 mW
Coil Resistance 125 Ohms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1-1393217-9
PB744

10:43:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 11.18
10 10.48500 104.85
25 9.32000 233.00
50 8.85400 442.70
100 8.38800 838.80
250 7.45600 1,864.00
500 6.99000 3,495.00
1,000 6.52400 6,524.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback