Add To Favorites
Product Overview
Digi-Key Part Number PB869-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

MT326230

Description RELAY GEN PURPOSE 3PDT 10A 230V
Expanded Description General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets MT Series, Multimode Relay
Featured Product Schrack Relays
3D Model 1393092-2.pdf
Online Catalog MT, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MT, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current -
Coil Voltage 230VAC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 184 VAC
Turn Off Voltage (Min) 92 VAC
Operate Time 15ms
Release Time 10ms
Features Test Button
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Contact Material Silver Nickel (AgNi)
Coil Power 2.3 VA
Coil Resistance 8.3 kOhms
Operating Temperature -40°C ~ 50°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1393092-2
PB869

13:48:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.83000 16.83
10 14.96000 149.60
25 14.21200 355.30
50 13.46400 673.20
100 12.71600 1,271.60
250 11.59400 2,898.50
500 10.84600 5,423.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback