Add To Favorites
Product Overview
Digi-Key Part Number PB1486-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

MT321110

Description RELAY GEN PURPOSE 3PDT 10A 110V
Expanded Description General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MT Series, Multimode Relay
Featured Product Schrack Relays
3D Model 7-1393091-4.pdf
PCN Assembly/Origin Multiple Devices Markings 23/Feb/2016
PCN Packaging Multiple Devices Lable 28/Jan/2016
Online Catalog MT, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MT, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11mA
Coil Voltage 110VDC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 82.5 VDC
Turn Off Voltage (Min) 11.5 VDC
Operate Time 15ms
Release Time 10ms
Features Test Button
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Contact Material Silver Nickel (AgNi)
Coil Power 1.2 W
Coil Resistance 10 kOhms
Operating Temperature -40°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 7-1393091-4
7-1393091-4-ND
713930914
MT321110-ND
PB1486

21:58:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.32000 18.32
10 16.28000 162.80
25 15.46600 386.65
50 14.65200 732.60
100 13.83800 1,383.80
250 12.61700 3,154.25
500 11.80300 5,901.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback