Add To Favorites
Product Overview
Digi-Key Part Number PB1109-ND
Quantity Available 1,566
Can ship immediately
Manufacturer

Manufacturer Part Number

D3227

Description RELAY TELECOM DPDT 2A 24V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FX2-Relay Dimensions Drawing
Featured Product Relay Products
Online Catalog FX2, AXICOM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series FX2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 5.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 4.11 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 2-1462034-5
PB1109

00:45:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.58200 35.82
25 3.18400 79.60
50 3.02480 151.24
100 2.86560 286.56
250 2.64672 661.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback