Add To Favorites
Product Overview
Digi-Key Part Number PB1660-ND
Quantity Available 1,215
Can ship immediately
Manufacturer

Manufacturer Part Number

8-1419125-0

Description RELAY GEN PURPOSE SPST 10A 5V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SDT-DMR Drawing
3D Model SDT-S-105DMR,000.pdf
Online Catalog SDT-R, OEG Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SDT-R, OEG
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 108mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 15ms
Release Time 5ms
Features Insulation - Class E
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 540 mW
Coil Resistance 46.3 Ohms
Operating Temperature -30°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 8-1419125-0-ND
814191250
PB1660
SDT-S-105DMR,000
SDT-S-105DMR,000-ND

09:44:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.26200 12.62
25 1.12160 28.04
50 1.06560 53.28
100 1.00940 100.94
250 0.89728 224.32
500 0.84118 420.59
1,000 0.78511 785.11
5,000 0.75707 3,785.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback