Add To Favorites
Product Overview
Digi-Key Part Number PB1611-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1393809-4

Description RELAY GEN PURPOSE DPDT 5A 48V
Expanded Description General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets V23154/62 Cradle N Relay Datasheet
Online Catalog V23154, AXICOM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23154, AXICOM
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 15mA
Coil Voltage 48VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 5A
Switching Voltage 125VAC, 150VDC - Max
Turn On Voltage (Max) 30 VDC
Turn Off Voltage (Min) -
Operate Time 7.5ms
Release Time 3ms
Features -
Mounting Type Socketable
Termination Style Plug In
Contact Material Silver (Ag)
Coil Power 720 mW
Coil Resistance 3.2 kOhms
Operating Temperature -40°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 4-1393809-4-ND
413938094
PB1611
V23154D 726F104
V23154D 726F104-ND
V23154D726F104

04:17:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.09000 99.09
10 93.58500 935.85
25 88.08000 2,202.00
50 82.57500 4,128.75
100 77.07000 7,707.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback