Add To Favorites
Product Overview
Digi-Key Part Number A124190-ND
Quantity Available 616
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1904045-7

Description V23333Z0002B049-EV-100
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series -
Part Status Active
Type Socket
Number of Positions 5
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products Micro Relays
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 2-1904045-7-ND
A124190
V23333Z0002B049-EV-100

09:49:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.24000 9.24
10 8.66300 86.63
25 7.70000 192.50
50 7.31500 365.75
100 6.93000 693.00
250 6.16000 1,540.00
500 5.77500 2,887.50
1,000 5.39000 5,390.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback