Add To Favorites
Product Overview
Digi-Key Part Number A124189-ND
Quantity Available 463
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1904045-4

Description V23333Z0002A041-EV-100
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Connector Datasheet
Online Catalog TE Connectivity AMP Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series -
Part Status Active
Type Socket
Number of Positions 5
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products Miniature Relays
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2-1904045-4-ND
A124189
V23333Z0002A041-EV-100

10:44:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.47000 8.47
10 7.94300 79.43
25 7.06000 176.50
50 6.70700 335.35
100 6.35400 635.40
250 5.64800 1,412.00
500 5.29500 2,647.50
1,000 4.94200 4,942.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback