Add To Favorites
Product Overview
Digi-Key Part Number A121535CT-ND
Quantity Available 4,300
Can ship immediately
Manufacturer

Manufacturer Part Number

TL3AR005FTDG

Description RES SMD 0.005 OHM 1% 1W 2512
Expanded Description 0.005 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121535CT

07:29:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.16000 11.60
25 1.06680 26.67
50 0.97320 48.66
100 0.84210 84.21
250 0.71116 177.79
500 0.59886 299.43
1,000 0.56143 561.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121535TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.51040
  • Digi-Reel® ? : A121535DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback