Add To Favorites
Product Overview
Digi-Key Part Number A105808CT-ND
Quantity Available 8,167
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

TL2BR033F

Description RES SMD 0.033 OHM 1% 1/4W 1206
Expanded Description 0.033 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TL2BR033FTE-ND TL2BR033FTE TE Connectivity Passive Product Tape & Reel (TR) ? 0
0.48698 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1625826-5-ND
A105808
A105808-ND
A105808CT

05:04:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02200 10.22
25 0.93960 23.49
50 0.85700 42.85
100 0.74170 74.17
250 0.62632 156.58
500 0.52744 263.72
1,000 0.49447 494.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105808TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.44952
  • Digi-Reel® ? : A105808DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback