Add To Favorites
Product Overview
Digi-Key Part Number A102462-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMW52R2J

Description RES 2.20 OHM 5W 5% RADIAL
Expanded Description 2.2 Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1-1623788-2 Statement of Compliance
RoHS 2 Statement
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1-1623788-2
1-1623788-2-ND
116237882
A102462

21:09:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.48200 4.82
25 0.41280 10.32
50 0.37140 18.57
100 0.32330 32.33
250 0.28892 72.23
500 0.23388 116.94
1,000 0.18917 189.17
5,000 0.17885 894.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback