Add To Favorites
Product Overview
Digi-Key Part Number A102469-ND
Quantity Available 1,279
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMR56K8J

Description RES 6.80K OHM 5W 5% RADIAL
Expanded Description 6.8k Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1-1623782-7 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Online Catalog SQ, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 6.8k
Tolerance ±5%
Power (Watts) 5W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1-1623782-7
1-1623782-7-ND
116237827
A102469

21:00:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.48200 4.82
25 0.41280 10.32
50 0.37140 18.57
100 0.32330 32.33
250 0.28892 72.23
500 0.23388 116.94
1,000 0.18917 189.17
5,000 0.17885 894.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback