Add To Favorites
Product Overview
Digi-Key Part Number A103557CT-ND
Quantity Available 2,786
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF3150KJT

Description RES SMD 150K OHM 5% 3W 4122
Expanded Description 150k Ohm ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 6-1879022-5 Statement of Compliance
RoHS 2 Statement
Online Catalog SMF, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103557CT

17:45:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.37300 3.73
25 0.32000 8.00
50 0.28800 14.40
100 0.25060 25.06
250 0.22396 55.99
500 0.18132 90.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103557TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14544
  • Digi-Reel® ? : A103557DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback