Add To Favorites
Product Overview
Digi-Key Part Number A103544CT-ND
Quantity Available 4,685
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SMF227KJT

Description RES SMD 27K OHM 5% 2W 2616
Expanded Description 27k Ohm ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 5-1879011-1 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
Online Catalog SMF, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103544CT

04:38:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.41500 4.15
25 0.33640 8.41
50 0.29260 14.63
100 0.24140 24.14
250 0.20972 52.43
500 0.17068 85.34
1,000 0.14630 146.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103544TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13301
  • Digi-Reel® ? : A103544DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback