Add To Favorites
Product Overview
Digi-Key Part Number A105591-ND
Quantity Available 1,963
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SBCHE111R0K

Description RES 1.00 OHM 11W 10% AXIAL
Expanded Description 1 Ohm ±10% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SBC Series Datasheet
1623728
RoHS Information 1623728-9 Statement of Compliance
RoHS 2 Statement
Online Catalog SBC, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±10%
Power (Watts) 11W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1623728-9
1623728-9-ND
16237289
A105591

00:50:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.96600 9.66
25 0.88760 22.19
50 0.80980 40.49
100 0.70080 70.08
250 0.59180 147.95
500 0.49836 249.18
1,000 0.41427 414.27
5,000 0.39714 1,985.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback