Add To Favorites
Product Overview
Digi-Key Part Number A103808CT-ND
Quantity Available 3,494
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RN73C2A178RBTDF

Description RES SMD 178 OHM 0.1% 1/10W 0805
Expanded Description 178 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 178
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103808CT

15:40:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89200 8.92
25 0.82000 20.50
50 0.74800 37.40
100 0.64720 64.72
250 0.54656 136.64
500 0.46026 230.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103808TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34781
  • Digi-Reel® ? : A103808DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,494 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : RN73C2A178RBTG-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.92828
  • Tape & Reel (TR) ? : 1676207-5-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.92896
Send Feedback