Add To Favorites
Product Overview
Digi-Key Part Number A123351CT-ND
Quantity Available 3,051
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RN73C1J4K02BTDF

Description RES SMD 4.02KOHM 0.1% 1/16W 0603
Expanded Description 4.02k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.02k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A123351CT

05:46:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89200 8.92
25 0.82000 20.50
50 0.74800 37.40
100 0.64720 64.72
250 0.54656 136.64
500 0.46026 230.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123351TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34781
  • Digi-Reel® ? : A123351DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,051 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 8-1879360-5-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.92896
  • Cut Strip : A105692-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5 - Immediate
  • Unit Price: 1.60000
Send Feedback