Add To Favorites
Product Overview
Digi-Key Part Number A121696CT-ND
Quantity Available 9,575
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RN73C1E365RBTD

Description RES SMD 365 OHM 0.1% 1/16W 0402
Expanded Description 365 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RN73 Series Datasheet
1879127
RoHS Information 5-1879127-0 Statement of Compliance
Online Catalog RN73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 365
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121696CT

02:02:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.66900 6.69
25 0.58840 14.71
50 0.53760 26.88
100 0.46660 46.66
250 0.40572 101.43
500 0.33674 168.37
1,000 0.27385 273.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121696TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.23973
  • Digi-Reel® ? : A121696DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback