Add To Favorites
Product Overview
Digi-Key Part Number A109870CT-ND
Quantity Available 5,533
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73V3AR013JTE

Description RES SMD 0.013 OHM 5% 2W 2512
Expanded Description 0.013 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.013
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109673CT-ND RLP73V3AR013FTDF TE Connectivity Passive Product Cut Tape (CT) ? 918 - Immediate
0.74000 1
Additional Resources
Standard Package ? 1
Other Names A109870CT

05:17:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.50000 5.00
25 0.40560 10.14
50 0.35260 17.63
100 0.29100 29.10
250 0.25276 63.19
500 0.20574 102.87
1,000 0.16317 163.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109870TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14321
  • Digi-Reel® ? : A109870DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback