Add To Favorites
Product Overview
Digi-Key Part Number A109719CT-ND
Quantity Available 8,035
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73M1ER051JTD

Description RES SMD 0.051 OHM 5% 1/8W 0402
Expanded Description 0.051 Ohm ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1E Series
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.051
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109525CT-ND RLP73M1ER051FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1,016 - Immediate
0.45000 1
Additional Resources
Standard Package ? 1
Other Names A109719CT

07:08:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.30000 3.00
25 0.21840 5.46
50 0.15820 7.91
100 0.11730 11.73
250 0.09004 22.51
500 0.07092 35.46
1,000 0.04910 49.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109719TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03720
  • Digi-Reel® ? : A109719DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback