Add To Favorites
Product Overview
Digi-Key Part Number A109864CT-ND
Quantity Available 6,499
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73K2BR82JTD

Description RES SMD 0.82 OHM 5% 1/2W 1206
Expanded Description 0.82 Ohm ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.82
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109667CT-ND RLP73K2BR82FTDF TE Connectivity Passive Product Cut Tape (CT) ? 9,738 - Immediate
0.45000 1
Additional Resources
Standard Package ? 1
Other Names A109864CT

23:16:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.14700 1.47
25 0.10680 2.67
50 0.07740 3.87
100 0.05740 5.74
250 0.04408 11.02
500 0.03472 17.36
1,000 0.02403 24.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109864TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.01820
  • Digi-Reel® ? : A109864DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback