Add To Favorites
Product Overview
Digi-Key Part Number A106127CT-ND
Quantity Available 2,740
Can ship immediately
Manufacturer

Manufacturer Part Number

RL73K3AR27JTDF

Description RES SMD 0.27 OHM 5% 1W 2512
Expanded Description 0.27 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109704CT-ND RLP73K3AR27FTDF TE Connectivity Passive Product Cut Tape (CT) ? 2,896 - Immediate
0.74000 1
A109901CT-ND RLP73K3AR27JTE TE Connectivity Passive Product Cut Tape (CT) ? 1,818 - Immediate
0.62000 1
Additional Resources
Standard Package ? 1
Other Names A106127CT

15:13:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.43700 4.37
25 0.34040 8.51
50 0.28820 14.41
100 0.22700 22.70
250 0.19212 48.03
500 0.15718 78.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106127TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11113
  • Digi-Reel® ? : A106127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback