Add To Favorites
Product Overview
Digi-Key Part Number A106118CT-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

RH73X2A10GNTN

Description RES SMD 10G OHM 30% 1/8W 0805
Expanded Description 10G Ohm ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RH73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10G
Tolerance ±30%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±1000ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106118CT

09:01:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 2.24
10 1.99100 19.91
25 1.84640 46.16
50 1.73780 86.89
100 1.52050 152.05
250 1.30332 325.83
500 1.08610 543.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106118TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.89521
  • Digi-Reel® ? : A106118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback