Add To Favorites
Product Overview
Digi-Key Part Number A105769-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

MPR20A4R7J

Description RES 4.7 OHM 20W 5% TO220
Expanded Description 4.7 Ohm ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Online Catalog MPR, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series MPR, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Flame Proof, Non-Inductive, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.748" (19.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1623809-4
1623809-4-ND
16238094
A105769

02:38:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 4.82600 48.26
25 4.41560 110.39
50 4.10740 205.37
100 3.59400 359.40
250 3.08060 770.15
500 2.82386 1,411.93
1,000 2.58769 2,587.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback