Add To Favorites
Product Overview
Digi-Key Part Number A102359-ND
Quantity Available 92
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

HSC100220RJ

Description RES CHAS MNT 220 OHM 5% 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±5%
Power (Watts) 100W
Composition Wirewound
Temperature Coefficient ±30ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max) 1.024" (26.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
  • HSC100100RJ - TE Connectivity Passive Product | A102105-ND DigiKey Electronics
  • HSC100100RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 100 OHM 5% 100W
  • Unit Price 11.03000
  • A102105-ND
  • HSC100470RJ - TE Connectivity Passive Product | A102363-ND DigiKey Electronics
  • HSC100470RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 470 OHM 5% 100W
  • Unit Price 11.03000
  • A102363-ND
  • HSC150100RJ - TE Connectivity Passive Product | A102370-ND DigiKey Electronics
  • HSC150100RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 100 OHM 5% 150W
  • Unit Price 15.23000
  • A102370-ND
Additional Resources
Standard Package ? 10
Other Names 1-1625999-8
1-1625999-8-ND
116259998
A102359

16:30:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 11.03
10 10.03000 100.30
25 9.02720 225.68
50 7.77360 388.68
100 7.14670 714.67
250 6.77052 1,692.63
500 6.51976 3,259.88
1,000 6.21885 6,218.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback