Add To Favorites
Product Overview
Digi-Key Part Number A102446-ND
Quantity Available 146
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

HSA50R15J

Description RES CHAS MNT 0.15 OHM 5% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1625984 Drawing
HS Series Datasheet
RoHS Information 9-1625984-3 Statement of Compliance
RoHS 2 Statement
3D Model 9-1625984-3.pdf
PCN Design/Specification HS Series Marking 14/Mar/2016
Online Catalog HS, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
THS50R15J-ND THS50R15J TE Connectivity Passive Product Tray ? 0
2.65110 100  Non-Stock ?
You May Also Be Interested In
  • HSA50R33J - TE Connectivity Passive Product | A102447-ND DigiKey Electronics
  • HSA50R33J
  • TE Connectivity Passive Product
  • RES CHAS MNT 0.33 OHM 5% 50W
  • Unit Price 4.26000
  • A102447-ND
  • HSA50R05J - TE Connectivity Passive Product | A102445-ND DigiKey Electronics
  • HSA50R05J
  • TE Connectivity Passive Product
  • RES CHAS MNT 0.05 OHM 5% 50W
  • Unit Price 4.73000
  • A102445-ND
Additional Resources
Standard Package ? 100
Other Names 9-1625984-3
9-1625984-3-ND
916259843
A102446

21:03:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.42000 34.20
25 3.12920 78.23
50 2.91080 145.54
100 2.54690 254.69
250 2.18304 545.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback