Add To Favorites
Product Overview
Digi-Key Part Number A105627-ND
Quantity Available 1,274
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

FCB422RJ

Description RES 22.0 OHM 4W 5% RADIAL
Expanded Description 22 Ohm ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series FC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -80/ +40ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.197" Dia x 0.953" L (5.00mm x 24.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1-1623714-3
1-1623714-3-ND
116237143
A105627

20:19:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.71600 7.16
25 0.62880 15.72
50 0.57460 28.73
100 0.49870 49.87
250 0.43368 108.42
500 0.35994 179.97
1,000 0.29272 292.72
5,000 0.27928 1,396.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback